TOOLCRAFT TO-9616473 Engraver with case charging cable 7.2 V Mini & Precision

MPN
TO-9616473
Brand
Toolcraft
EAN-13
4064161331027
Order Code
17-7542
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £37.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 216 availableBack-order availability date - 24/07/2026

Toolcraft TO-9616473, also identified as 3205491, is a precision engraver that incorporates modern features to enhance its utility for engineering applications. This device operates on a 7.2 V power supply and comes with an accompanying charging cable and protective case, ensuring efficient use and portability. Designed for both small-scale and intricate engraving tasks, the Toolcraft TO-9616473 is suited for detailed work on various materials, including metals and plastics, making it ideal for prototyping, customisation of components, and maintenance marking. Its compact and ergonomic design facilitates precision and ease of use in workshop environments.
Type Engraver
Battery Capacity 1000mAh
Battery Voltage 7.2V
Charging Time 5h
Dimensions (L x W x H) 215 x 130 x 55 mm
Height 55mm
Length 215mm
No. of power packs included 1
Power supply (LOV) rechargeable
Product Type Engraver
Rotational speed range 40-620rpm
Technology Li-ion
Weight 550g
Width 130mm

Reviews

Be the first to submit a review

Trustpilot