Toolcraft TO-9616458 Universal Pilot Flight Case Aluminium Custom Foam

Image Representative of Range

Toolcraft TO-9616458 Universal Pilot Flight Case Aluminium Custom Foam

MPN
TO-9616458
Brand
Toolcraft
EAN-13
4064161330310
Order Code
07-8054
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £33.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 619 in stock

The Toolcraft TO-9616458 is an empty universal pilot flight case designed for versatile storage solutions. Measuring 275 x 135 x 335 mm, this durable toolbox is ideal for organising tools and equipment securely on the go. Typical applications include use by pilots or technicians needing a compact and portable storage system.
Type Pilot flight case type (empty)
Height 135mm
Length 335mm
Width 275mm
Colour Black/Silver
Material Aluminium
Car phone holder features Foam padding
Dim (W x H x D) 275 x 135 x 335 mm
Inside height 120mm
Inside Width 260mm
Internal depth 320mm
Plastic free packaging Plastic-free packaging
Range of uses Universal
Weight 1.9

Reviews

Be the first to submit a review

Trustpilot