Toolcraft TO-9503337 Lead-Free Solder Reel 100g 1.2mm Sn96.43Ag3Cu0.5

Image Representative of Range

Toolcraft TO-9503337 Lead-Free Solder Reel 100g 1.2mm Sn96.43Ag3Cu0.5

MPN
TO-9503337
Brand
Toolcraft
EAN-13
4064161326207
Order Code
07-8031
Country of Origin
Taiwan
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £23.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 202 in stock

Toolcraft TO-9503337 is a lead-free soldering wire composed of Sn96.43Ag3Cu0.5Ni0.06Ge0.01, designed for safe and efficient soldering tasks. This 100 g reel has a 1.2 mm diameter, making it ideal for precise electronic repairs and assembly. It is commonly used in applications where a durable and reliable solder connection is required without the use of lead.
Flux Type ROL1
Leaded / Lead-Free Lead-free
Solder Alloy Sn96,43Ag3Cu0,5Ni0,06Ge0,01
Type Wire
Weight 100g
Wire Diameter 1.2mm

Reviews

Be the first to submit a review

Trustpilot