Toolcraft TO-9503328 Lead-Free Solder Reel 0.7mm Sn96.43Ag3Cu0.5 100g

Image Representative of Range

Toolcraft TO-9503328 Lead-Free Solder Reel 0.7mm Sn96.43Ag3Cu0.5 100g

MPN
TO-9503328
Brand
Toolcraft
EAN-13
4064161326184
Order Code
07-8029
Country of Origin
Taiwan
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £24.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 202 in stock

Toolcraft TO-9503328 is a lead-free soldering wire composed of 96.43% tin, 3% silver, 0.5% copper, 0.06% nickel, and 0.01% germanium. It comes as a 100 g reel with a diameter of 0.7 mm, suitable for electronics and electrical applications. This solder is ideal for use in environments requiring lead-free processes, such as circuit board assembly and repair.
Flux Type ROL1
Leaded / Lead-Free Lead-free
Solder Alloy Sn96,43Ag3Cu0,5Ni0,06Ge0,01
Type Wire
Weight 100g
Wire Diameter 0.7mm

Reviews

Be the first to submit a review

Trustpilot