Toolcraft TO-9503319 Lead-Free Solder Sn95.5 Reel 100g 1.2mm

Image Representative of Range

Toolcraft TO-9503319 Lead-Free Solder Sn95.5 Reel 100g 1.2mm

MPN
TO-9503319
Brand
Toolcraft
EAN-13
4064161326160
Order Code
07-8027
Country of Origin
Taiwan
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £24.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 199 in stock

Toolcraft TO-9503319 solder is a lead-free soldering wire composed of 95.5% tin, 3.9% silver, and 0.6% copper. This 100 g reel with a diameter of 1.2 mm is ideal for electronics and electrical repairs. Its composition ensures high-quality, reliable joints without the use of lead.
Flux Type ROL1
Leaded / Lead-Free Lead-free
Solder Alloy Sn95,5Ag3,9Cu0,6
Type Wire
Weight 100g
Wire Diameter 1.2mm

Reviews

Be the first to submit a review

Trustpilot