Toolcraft TO-9374271 Cable Stripper Coaxial 6-25 mm

Image Representative of Range

Toolcraft TO-9374271 Cable Stripper Coaxial 6-25 mm

MPN
TO-9374271
Brand
Toolcraft
EAN-13
4064161322223
Order Code
07-8012
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £18.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 122 in stock

Toolcraft's TO-9374271 cable stripper is designed for coaxial cables measuring 6 to 25 mm. It provides precise and efficient stripping for a variety of cable sizes. Ideal for both professional and home use, it ensures clean and accurate cuts, essential for telecommunications and cable installations.
Type Cable stripper
Length 153mm
Operating range (diameter) 6 up to 25mm
Operating range (diameter) (max.) 25mm
Plastic free packaging Plastic-free packaging
Weight 158g
Width 55mm
Working area diameter (min.) 6mm

Reviews

Be the first to submit a review

Trustpilot