Toolcraft Wire Strippers Cable stripper 620733

Toolcraft Brand: Toolcraft
The Toolcraft cable strippers are tools designed for efficiently and precisely stripping various types of cables, including round, wet room, coaxial, and data cables.
Description Image Product Buy Pricing (Ex VAT) Length Edge hardness Material Operating range (AWG cross section) (max.) Operating range (AWG cross section) (min.) Operating range (diameter) Operating range (AWG diameter) Operating range (diameter) (max.) Operating range (cross section) (max.) Weight Width Working area diameter (min.) Working area (cross section) Working area cross section (min.) Type Plastic free packaging
Toolcraft TO-6586974 Cable Stripper for Round & Wet Room Cables 8-13mm
Toolcraft TO-6586974 Cable Stripper for Round & Wet Room Cables 8-13mm
Standard range
Order code: 07-7570
MPN: TO-6586974

Despatched within 4 working days - 37 in stock
1+ £12.00
Price per unit Ex VAT
123mm Acrylonitrile butadiene styrene 20AWG 10 8 up to 13mm 20 up to 10 13mm 6mm² 47g 27mm 8mm 0.5 up to 6mm² 0.5mm² Cable stripper Plastic-free packaging
Toolcraft 2203106 Cable Stripper for Coaxial & Data Cables Adjustable Blade
Toolcraft 2203106 Cable Stripper for Coaxial & Data Cables Adjustable Blade
Standard range
Order code: 07-7575
MPN: TO-6609318

Despatched within 4 working days - 51 in stock
1+ £11.59
Price per unit Ex VAT
125mm 58HRC ABS plastic 66g Cable stripper Plastic-free packaging
Toolcraft TO-9374271 Cable Stripper Coaxial 6-25 mm
Toolcraft TO-9374271 Cable Stripper Coaxial 6-25 mm
Standard range
Order code: 07-8012
MPN: TO-9374271

Despatched within 4 working days - 109 in stock
1+ £18.98
Price per unit Ex VAT
153mm 6 up to 25mm 25mm 158g 55mm 6mm Cable stripper Plastic-free packaging

Trustpilot