Toolcraft TO-8976468 Handheld Magnifier 2x/4x 76mm Lens Black

Image Representative of Range

Toolcraft TO-8976468 Handheld Magnifier 2x/4x 76mm Lens Black

MPN
TO-8976468
Brand
Toolcraft
EAN-13
4064161307992
Order Code
07-7986
Country of Origin
Hong Kong
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £4.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 432 availableBack-order availability date - 04/12/2026

The Toolcraft TO-8976468 Handheld magnifier, manufactured by Toolcraft, features 2x and 4x magnification with a 76 mm diameter lens. It is designed as a reading aid, making it ideal for magnifying text or small details in documents and images. The black handheld magnifier is perfect for hobbyists, students, or professionals needing enhanced visibility of fine details.
Type Handheld magnifier
Magnification 2x, 4x
Illuminated No
Factory colour Black
Length 187mm
Lens Size 76mm
Plastic free packaging Plastic-free packaging
Weight 53g
Width 84mm

Reviews

Be the first to submit a review

Trustpilot