Toolcraft TO-8959719 AM-210 Soldering Mat 297x210x5mm Heat-Resistant

MPN
TO-8959719
Brand
Toolcraft
EAN-13
4064161306087
Order Code
07-7983
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £5.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockFurther 1,014 despatched in 4 working days

The Toolcraft AM-210 Soldering Mat, measuring 297 x 210 x 5 mm, is a key soldering accessory designed to protect work surfaces. Manufactured by Toolcraft, the tray is heat-resistant, making it suitable for various soldering tasks. It is ideal for electronics enthusiasts and professionals who require a safe and organised work area.
Type Tray
For Use With Universal
Dimensions (L x W x H) 297 x 210 x 5 mm
Height 5mm
Length 297mm
Model AM-210
Width 210mm

Reviews

Be the first to submit a review

Trustpilot