Toolcraft TO-8598048 Contactor Poles 600-1000mm 60kg Load Non-slip Plates

Image Representative of Range

Toolcraft TO-8598048 Contactor Poles 600-1000mm 60kg Load Non-slip Plates

MPN
TO-8598048
Brand
Toolcraft
EAN-13
4064161259031
Order Code
07-7952
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £20.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 33 availableBack-order availability date - 21/12/2026

Toolcraft manufactures contactor poles with a length adjustment of 600 - 1000 mm and a maximum load capacity of 60 kg. These sturdy support poles are ideal for ceiling support applications. The versatility in length adjustment makes them suitable for various construction and installation tasks.
Type Contactor poles
Dim (L x W x H) 600 x 85 x 64 mm
Height 64mm
Length 600mm
Length adjustment 600 - 1000mm
Max. load Capacity 60kg
Plastic free packaging Plastic-free packaging
Weight 1.37kg
Width 85mm

Reviews

Be the first to submit a review

Trustpilot