Toolcraft TO-8394093 Hot Air Nozzle 9.5mm Tip Size 37mm Length 1pc

Image Representative of Range

Toolcraft TO-8394093 Hot Air Nozzle 9.5mm Tip Size 37mm Length 1pc

MPN
TO-8394093
Brand
Toolcraft
EAN-13
4064161247120
Order Code
07-7935
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £7.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 85 in stock

The Toolcraft TPS-800HT3 hot air nozzle, with a tip size of 9.5 mm and a length of 37 mm, is designed for precision heating tasks. Ideal for applications such as soldering and desoldering, it ensures efficient heat transfer. This single piece (TO-8394093) is suitable for use in electronic repair and modification projects.
For Use With Toolcraft TPS-800 Hot Air Station
Tip Size 9.5mm
Length 37mm
Type Hot air nozzle

Reviews

Be the first to submit a review

Trustpilot