Toolcraft TO-7897167 Tray Black PS Fits All Workshop Trolleys

Image Representative of Range

Toolcraft TO-7897167 Tray Black PS Fits All Workshop Trolleys

MPN
TO-7897167
Brand
Toolcraft
EAN-13
4064161233963
Order Code
07-7908
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £26.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 142 in stock

The Toolcraft TO-7897167 Tray PS is a durable accessory designed to complement various types of trolleys, such as tool trolleys or workshop trolleys. Its robust construction and factory black colour ensure both functionality and aesthetic integration within professional settings. Ideal for organising and transporting tools, this tray enhances efficiency in workshops or similar environments.
Type Tray
Dim (L x W x H) 557 x 390 x 51 mm
Factory colour Black
Height 51mm
Length 557mm
Material PS
Plastic free packaging Plastic-free packaging
Weight 480g
Width 390mm

Reviews

Be the first to submit a review

Trustpilot