Toolcraft TO-7865856 32-Piece Bit Set Durable Precision Design

Image Representative of Range

Toolcraft TO-7865856 32-Piece Bit Set Durable Precision Design

MPN
TO-7865856
Brand
Toolcraft
EAN-13
4064161232034
Order Code
07-7901
Country of Origin
China
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £10.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 43 in stock

The Toolcraft TO-7865856 bit set comprises 32 assorted bits, providing versatility for various fastening applications. Manufactured by Toolcraft, the set includes bits suitable for both professional and DIY projects. The comprehensive toolkit is ideal for tasks involving precision screwdriving and general maintenance.
Type Bit set
Height 78mm
Material Chromium-vanadium steel
Material properties sandblasted
Plastic free packaging Plastic-free packaging
Weight 625g
Width 46mm

Reviews

Be the first to submit a review

Trustpilot