Toolcraft TO-7752543 Punchdown Tool Wire Connectors Efficient Design

Image Representative of Range

Toolcraft TO-7752543 Punchdown Tool Wire Connectors Efficient Design

MPN
TO-7752543
Brand
Toolcraft
EAN-13
4064161215853
Order Code
07-7870
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £14.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 734 in stock

The Toolcraft TO-7752543 Punchdown tool is a versatile device designed for efficiently connecting wire connectors. As a crimping tool and squeezer, it securely fastens wires, ensuring reliable electrical connections. Typically, this tool is used in telecommunications and network installations.
Type Punchdown tool
For Use With Wire connectors
Length 176mm
Height 22mm
Material properties hardened
Plastic free packaging Plastic-free packaging
Weight 50g
Width 38mm

Reviews

Be the first to submit a review

Trustpilot