Toolcraft TO-7726194 Steel Sawhorse Adjustable Height 150kg Capacity

Image Representative of Range

Toolcraft TO-7726194 Steel Sawhorse Adjustable Height 150kg Capacity

MPN
TO-7726194
Brand
Toolcraft
EAN-13
4064161216553
Order Code
07-7859
Country of Origin
China
View Full Product Range (2)

Discontinued


The Toolcraft TO-7726194 Steel Sawhorse is a robust, height-adjustable tool capable of supporting up to 150 kg. It measures 500 x 645 x 995 mm and weighs 7 kg, making it portable and versatile for various work environments. Ideal for construction or woodworking, this sawhorse provides reliable support for cutting, measuring, and assembling materials.
Type Sawhorse
Load Capacity 150kg
Depth 995mm
Dim (W x H x D) 500 x 645 x 995 mm
Height 910mm
Material Steel
Plastic free packaging Plastic-free packaging
Trestle Features height-adjustable
Weight 7kg
Width 500mm

Trustpilot