Toolcraft TO-7471893 Solder Lead-Free SN99AG03C 100g 1mm Reel

Image Representative of Range

Toolcraft TO-7471893 Solder Lead-Free SN99AG03C 100g 1mm Reel

MPN
TO-7471893
Brand
Toolcraft
EAN-13
4064161196411
Order Code
07-7819
Country of Origin
Taiwan
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £12.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 180 in stock

Toolcraft Solder is lead-free, featuring a composition of SN99AG03C. It comes in a 100 g reel with a 1 mm diameter wire, ideal for delicate electronic soldering tasks. This soldering wire is typically used in electronics assembly and repair, providing reliable connections.
Flux Type ROL1
Leaded / Lead-Free Lead-free
Melting Temperature 226°C
Solder Alloy SN99AG03C
Type Solder, lead-free
Weight 100g
Wire Diameter 1mm

Reviews

Be the first to submit a review

Trustpilot