Toolcraft TO-7471890 Lead-Free Solder Reel SN99AG03C 100g 0.5mm

Image Representative of Range

Toolcraft TO-7471890 Lead-Free Solder Reel SN99AG03C 100g 0.5mm

MPN
TO-7471890
Brand
Toolcraft
EAN-13
4064161196404
Order Code
07-7818
Country of Origin
Taiwan
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £18.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 121 in stock

Toolcraft manufactures this lead-free solder wire, identified by part number TO-7471890. It features a composition of SN99AG03C, with a diameter of 0.5 mm, and weighs 100 g. This soldering wire is typically used for electronics assembly and repair work.
Flux Type ROL1
Leaded / Lead-Free Lead-free
Melting Temperature 226°C
Solder Alloy SN99AG03C
Type Solder, lead-free
Weight 100g
Wire Diameter 0.50mm

Reviews

Be the first to submit a review

Trustpilot