Toolcraft TO-7471887 Solder Lead-Free Sn96.5Ag3Cu0.5 100g 1.5mm Reel

Image Representative of Range

Toolcraft TO-7471887 Solder Lead-Free Sn96.5Ag3Cu0.5 100g 1.5mm Reel

MPN
TO-7471887
Brand
Toolcraft
EAN-13
4064161196398
Order Code
07-7817
Country of Origin
Taiwan
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £22.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 123 in stock

Toolcraft Solder is a lead-free soldering wire with a composition of Sn96,5Ag3Cu0,5, available in a 100 g reel with a 1.5 mm diameter. It is ideal for general soldering applications requiring a lead-free option for safer, environmentally friendly outcomes. Typical uses include joining copper and electronic components in circuit board assembly.
Flux Type ROL1
Leaded / Lead-Free Lead-free
Melting Temperature 219°C
Solder Alloy Sn96,5Ag3Cu0,5
Type Solder, lead-free
Weight 100g
Wire Diameter 1.5mm

Reviews

Be the first to submit a review

Trustpilot