Toolcraft TO-7449555 Air Hose Reel 15m 20bar Wall/Ceiling Mount Metal

Image Representative of Range

Toolcraft TO-7449555 Air Hose Reel 15m 20bar Wall/Ceiling Mount Metal

MPN
TO-7449555
Brand
Toolcraft
EAN-13
4064161198828
Order Code
07-7807
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £83.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 220 in stock

Toolcraft manufactures the air hose reel with a 15 m length and a 20 bar pressure capacity suitable for ceiling or wall mounting. This compressor accessory facilitates efficient and organised air supply management. It's ideal for workshops or garages requiring flexible and reliable access to compressed air.
Type Air Hose Reel
Diameter 15.3mm
Length 15m
Connector 3/8" (10 mm)
Max. operating pressure 20bar
Weight 11.5kg

Reviews

Be the first to submit a review

Trustpilot