Toolcraft TO-7447452 Soldering Tip 0.1 mm Tip Size 45 mm Length 1 pc

Image Representative of Range

Toolcraft TO-7447452 Soldering Tip 0.1 mm Tip Size 45 mm Length 1 pc

MPN
TO-7447452
Brand
Toolcraft
EAN-13
4064161197517
Order Code
07-7806
Country of Origin
China
Qty Unit Price (Ex VAT)
3+ £1.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 169 in stock

The Toolcraft soldering tip TO-7447452 features a tip size of 0.1 mm and a length of 45 mm. It is ideal for precision soldering tasks, such as delicate electronic repairs and intricate circuit work. This high-quality tool is suitable for professional use, ensuring accuracy and reliability.
Tip Size 0.1mm
Length 45mm
Type Soldering tip

Reviews

Be the first to submit a review

Trustpilot