Toolcraft TO-7443768 Solder Lead-Free Sn96.5Ag3Cu0.5 100g 0.5mm Reel

Image Representative of Range

Toolcraft TO-7443768 Solder Lead-Free Sn96.5Ag3Cu0.5 100g 0.5mm Reel

MPN
TO-7443768
Brand
Toolcraft
EAN-13
4064161197258
Order Code
07-7796
Country of Origin
Taiwan
View Full Product Range (5)

Discontinued


Toolcraft Solder, lead-free Reel Sn96,5Ag3Cu0,5 ROL1 100 g 0.5 mm is a high-quality soldering wire designed for electronics assembly. Its lead-free composition ensures safe use in various soldering applications. This product is ideal for connecting electrical components while ensuring reliable and environmentally friendly joints.
Flux Type ROL1
Leaded / Lead-Free Lead-free
Melting Temperature 219°C
Solder Alloy Sn96,5Ag3Cu0,5
Type Wire
Weight 100g
Wire Diameter 0.50mm

Trustpilot