Toolcraft TO-7338258 Pipe Wrench Spanner 36mm 240mm Durable Design

Image Representative of Range

Toolcraft TO-7338258 Pipe Wrench Spanner 36mm 240mm Durable Design

MPN
TO-7338258
Brand
Toolcraft
EAN-13
4064161191201
Order Code
07-7777
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £15.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 172 in stock

The Toolcraft pipe wrench TO-7338258 features a spanner size of 36 mm and a length of 240 mm. This durable tool is ideal for gripping and turning pipes or circular bars in plumbing projects. Manufactured by Toolcraft, it ensures reliability and precision in tightening or loosening pipe fittings.
Type Pipe wrench
Overall Length 240mm
Edge hardness 62HRC
Material Chromium-vanadium steel
Plastic free packaging Plastic-free packaging
Positon 7
Range (in inches) 1 1/2"
Range (max.) 36mm
Spanner size 36mm

Reviews

Be the first to submit a review

Trustpilot