Toolcraft TO-7084002 Line Level 100mm Aligns Cords for Walls/Floorplates

Image Representative of Range

Toolcraft TO-7084002 Line Level 100mm Aligns Cords for Walls/Floorplates

MPN
TO-7084002
Brand
Toolcraft
EAN-13
4064161170671
Order Code
07-7727
Country of Origin
China
Qty Unit Price (Ex VAT)
2+ £2.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 252 in stock

The Toolcraft TO-7084002 line level measures 100 mm in length, providing precision with its 1 mm/m accuracy. Manufactured by Toolcraft, this compact level is ideal for checking level surfaces in construction and carpentry. It is a practical and essential tool for ensuring horizontal alignment in various DIY or professional projects.
Type Line level
Length 100mm
Dimensions (L x W x H) 100 x 13 x 16.5 mm
Height 16.5mm
Level accuracy 1mm/m
Plastic free packaging Plastic-free packaging
Reading range 10cm
Weight 10g
Width 13mm

Reviews

Be the first to submit a review

Trustpilot