Toolcraft TO-7036602 Bit Extension 200mm Magnetic Holder Access Tight Spaces

Image Representative of Range

Toolcraft TO-7036602 Bit Extension 200mm Magnetic Holder Access Tight Spaces

MPN
TO-7036602
Brand
Toolcraft
EAN-13
4064161161419
Order Code
07-7725
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £8.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

The Toolcraft TO-7036602 Bit Extension is a durable bit holder extension designed for machine tool chucks, with a diameter of 6.3 mm (1/4") and a length of 200 mm. Manufactured by Toolcraft, it enhances the reach and flexibility of standard bits, facilitating access to hard-to-reach areas. Typically used in professional and DIY projects, it provides added convenience for drilling and screwdriving tasks.
Type Bit holder extension
Drive 1/4" (6.3 mm)
Length 200mm
Plastic free packaging Plastic-free packaging

Reviews

Be the first to submit a review

Trustpilot