Toolcraft TO-6918741 Bit Holder 1/4 Magnetic 60mm Secure Hold

Image Representative of Range

Toolcraft TO-6918741 Bit Holder 1/4" Magnetic 60mm Secure Hold

MPN
TO-6918741
Brand
Toolcraft
EAN-13
4064161153445
Order Code
07-7704
Country of Origin
Taiwan
  • Free UK shipping available
  • Quickly find another product in this range by Length:

    24mm 60mm
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £3.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 676 in stock

The Toolcraft TO-6918741 is a 6.3 mm (1/4") bit holder featuring a magnet for secure bit retention. Designed for machine tool applications, it facilitates precision tasks in assembly and repair. This compact 60 mm holder is ideal for efficient bit changes in professional and DIY projects.
Type Bit holder
Drive 1/4" (6.3 mm)
Length 60mm
Material Chromium-vanadium steel
Plastic free packaging Plastic-free packaging

Reviews

Be the first to submit a review

Trustpilot