Toolcraft TO-6897069 Soldering Tip 3mm Flattened Tip Pair 15mm

Image Representative of Range

Toolcraft TO-6897069 Soldering Tip 3mm Flattened Tip Pair 15mm

MPN
TO-6897069
Brand
Toolcraft
EAN-13
4064161149226
Order Code
07-7680
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
5+ £1.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 49 in stock

Toolcraft offers a soldering tip with a flattened shape, measuring 3 mm in size and 15 mm in length. Ideal for electronics work, this soldering tip is designed for precision tasks. The package includes one pair of tips, providing replacements for continuous use.
For Use With BN 2266985
Tip Type Flattened
Tip Size 3mm
Length 15mm
Type Soldering tip

Reviews

Be the first to submit a review

Trustpilot