Toolcraft TO-6851487 Activated Carbon Filter Replacement for 79-7202

Image Representative of Range

Toolcraft TO-6851487 Activated Carbon Filter Replacement for 79-7202

MPN
TO-6851487
Brand
Toolcraft
EAN-13
4064161095004
Order Code
07-7642
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £4.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 184 in stock

Toolcraft's Activated Charcoal Air Intake Filter 79-7202 is designed for effective air filtration by trapping harmful vapours with its activated carbon component. This replacement filter is ideal for use in soldering fume extractors, providing a cleaner environment in both home and office settings. It is particularly useful in welding and other activities that require the removal of noxious fumes from the air.
Type Activated charcoal air intake filter
For Use With Toolcraft
Dimensions (L x W x H) 120 x 120 x 10 mm
Height 10mm
Length 120mm
Width 120mm

Reviews

Be the first to submit a review

Trustpilot