Toolcraft TO-6745422 Desk Mat Heat Resistant Silicone With Magnetic Area

Image Representative of Range

Toolcraft TO-6745422 Desk Mat Heat Resistant Silicone With Magnetic Area

MPN
TO-6745422
Brand
Toolcraft
EAN-13
4064161037318
Order Code
07-7610
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £13.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 761 in stock

Toolcraft's heat resistant desk mat is a silicone soldering insulation pad measuring 450 x 300 x 15 mm. This durable accessory is designed to protect surfaces from heat and is ideal for use during soldering tasks. Common applications include electronics repair and assembly work.
Type Tray
For Use With Universal
Dimensions (L x W x H) 450 x 300 x 15 mm
Height 15mm
Length 450mm
Temperature Range 0-500°C
Weight 600g
Width 300mm

Reviews

Be the first to submit a review

Trustpilot