Toolcraft TO-6619389 Bit Extension 150cm 6mm Shaft with Magnetic Holder

MPN
TO-6619389
Brand
Toolcraft
EAN-13
4064161012988
Order Code
07-7576
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £7.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 570 in stock

The Toolcraft TO-6619389 is a bit holder extension manufactured by Toolcraft, measuring 150 cm in length and designed for a 6 mm screwdriver drive. This tool is ideal for reaching screws in deep or hard-to-access areas in machinery. It's commonly used in conjunction with a machine tool chuck to secure various bit extensions.
Type Bit holder extension
Dim (L x W) 150 mm x 10 mm
Drive 6mm
Length 150mm
Material Aluminium
Plastic free packaging Plastic-free packaging
Weight 81g
Width 10mm

Reviews

Be the first to submit a review

Trustpilot