Toolcraft TO-6586974 Cable Stripper for Round & Wet Room Cables 8-13mm

MPN
TO-6586974
Brand
Toolcraft
EAN-13
4053199007189
Order Code
07-7570
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £12.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 72 in stock

The Toolcraft TO-6586974 cable stripper is a versatile tool designed for efficiently stripping round cables. It is suitable for wet room cables with diameters ranging from 8 to 13 mm and cross sections from 0.5 to 6 mm². Ideal for electrical installations in damp environments, it ensures precise stripping for a variety of wiring applications.
Type Cable stripper
Length 123mm
Material Acrylonitrile butadiene styrene
Operating range (AWG cross section) (max.) 20AWG
Operating range (AWG cross section) (min.) 10
Operating range (AWG diameter) 20 up to 10
Operating range (cross section) (max.) 6mm²
Operating range (diameter) 8 up to 13mm
Operating range (diameter) (max.) 13mm
Plastic free packaging Plastic-free packaging
Weight 47g
Width 27mm
Working area (cross section) 0.5 up to 6mm²
Working area cross section (min.) 0.5mm²
Working area diameter (min.) 8mm

Reviews

Be the first to submit a review

Trustpilot