Toolcraft TO-6542472 Crowfoot Bottle Opener 17mm Spanner

MPN
TO-6542472
Brand
Toolcraft
EAN-13
4053199991389
Order Code
07-7561
Country of Origin
Taiwan
Qty Unit Price (Ex VAT)
1+ £7.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2,018 in stock

The Toolcraft TO-6542472 Crowfoot bottle opener is a compact and versatile tool designed for opening bottles and spanner tasks. Its 17 mm metric size makes it suitable for applications requiring an open-end spanner or wrench. Ideal for both professional and personal use, this tool combines practicality with efficient functionality.
Type Crowfoot bottle opener
Imperial or Metric Metric
Size 17mm
Length 205mm
Material Chromium-vanadium steel
Weight 122g

Reviews

Be the first to submit a review

Trustpilot