Toolcraft TO-6541716 Tripod Silver 51-150cm 2.5kg Load Aluminium

MPN
TO-6541716
Brand
Toolcraft
EAN-13
4053199995561
Order Code
07-7560
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £35.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 30 in stock

The Toolcraft tripod, model TO-6541716, features a working height adjustable from 51 to 150 cm and is made of durable silver inox. It includes a 1/4-inch mount, making it suitable for various cameras and optical devices. This tripod is ideal for photography, videography, and precision levelling tasks.
Type Tripod
Dim. (add. text) folded
Factory colour Silver inox
Height 57cm
Length 10mm
Mount Type 1/4"
Operating height (max.) 150cm
Weight 900g
Width 10cm
Working Height (min.) 51cm

Reviews

Be the first to submit a review

Trustpilot