Toolcraft TO-6477144 2 in 1 Quick Change Bit Holder 72mm Magnetic

MPN
TO-6477144
Brand
Toolcraft
EAN-13
4053199986200
Order Code
07-7545
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £5.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 34 in stock

The Toolcraft TO-6477144 is a 2 in 1 quick change bit holder designed for easy and fast bit swapping. With a length of 72mm, it is ideal for use in machine tool chucks, providing efficiency in various machining applications. This bit holder is commonly used for tasks requiring frequent bit changes, enhancing productivity in workshop environments.
Length 72mm
Material Chromium-vanadium steel
Weight 50g

Reviews

Be the first to submit a review

Trustpilot