TOOLCRAFT TO-6448065 USB charger 20 V Li-ion for efficient charging needs

Order Code:

17-7517

Brand: Toolcraft MPN: TO-6448065 EAN-13: 4053199978946

Discontinued


Toolcraft TO-6448065, alternatively described as 2149355, is a USB charger specifically designed for 20 V Li-ion battery systems. This device offers efficient charging capabilities, making it an essential component in both portable and stationary power applications. Key attributes include its robust build and compatibility with a wide range of 20 V Li-ion batteries, ensuring reliable performance in demanding environments. Engineers often utilise the Toolcraft TO-6448065 in fields such as electrical engineering, consumer electronics, and industrial automation, where precise and efficient power management is critical. Its role in maintaining operational readiness of battery-powered tools and devices highlights its importance in modern engineering solutions.
Type Adapter
Input Voltage 20V DC
Plug Type 2x USB-A
Output Current 5V DC
Dimensions (L x W x H) 97 x 66 x 37 mm
Height 37mm
Length 97mm
Max. output current 2A
No. of outputs 2
Output current (max.) - rounded 2A
Suitable For Universal
Used at Indoors
Weight 77g
Width 66mm

Trustpilot