Toolcraft TO-6443499 Dial Gauge Ø58mm 0-10mm 0.01mm Reading Shock Protected

MPN
TO-6443499
Brand
Toolcraft
EAN-13
4053199983216
Order Code
07-7538
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £25.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 99 in stock

The Toolcraft TO-6443499 Dial Gauge features a diameter of 58 mm and a reading precision of 0.01 mm. Manufactured by Toolcraft, this precise instrument is ideal for measurements requiring high accuracy. It is commonly used in engineering and machining to measure small linear distances.
Type Dial gauge
Accuracy ± 0.01mm
Maximum Measurement 10mm
(Ø) 58mm
Calibrated to Manufacturer's standards (no certificate)
Dim (Ø) 58mm
Reading 0.01mm
Reading range (max.) 10mm
Weight 340g

Reviews

Be the first to submit a review

Trustpilot