Toolcraft TO-6326250 VDE Plus/Minus Screwdriver SL/PZ 2

MPN
2108750
Brand
Toolcraft
EAN-13
4053199959051
Order Code
65-3538
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £7.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 368 in stock

This Toolcraft SL/PZ2 insulated combination screwdriver has a combined slotted / Pozidriv size 2 blade and VDE rated insulation. It has two layers of insulation offering good protection for users while fulfilling the requirements of DIN EN 60900 (VDE 0682-201).

The combined slotted and Pozidriv blade provides maximum grip and torque transfer when working with combination headed screws commonly encountered in electrical distribution equipment.


  • Terminal screwdriver
  • Size SL/PZ 2
  • For combination Slotted / Pozidriv head terminal screws
  • Multi-component, cushion grip
  • Handle material: PP + TRV double injection
  • Blade: SVCM alloy steel, hardened, black finish
  • Two layer blade insulation
  • Blade length 100mm
  • Handle length 112mm
  • Overall length 212mm
  • Handle Ø 35mm
  • Weight 113g
  • DIN standard DIN EN 60900
  • VDE standard 0680 , 0682-201
  • 24 month warranty
  • Toolcraft type TO-6326250
Length 212mm
ESD Safe No
Tip Type Various
Tip Size Various
VDE/1000V Approved Yes
Height Safe No
Non Sparking No
Product Type Screwdriver
Size SL/PZ 2

Reviews

Be the first to submit a review

Trustpilot