Toolcraft TO-6326247 VDE Screwdriver SL/PZ1 Insulated Blade Electricians

MPN
TO-6326247
Brand
Toolcraft
EAN-13
4053199959044
Order Code
07-7526
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £5.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 330 in stock

The Toolcraft SL/PZ1 PZ/Phillips/SL plus/minus drivers are precision mechanics screwdrivers designed for electronics. These VDE-certified tools feature a versatile plus/minus head suitable for both Phillips and slotted screws. Ideal for intricate electronic applications, they ensure safety and precision in sophisticated tasks.
Length 182mm
ESD Safe No
Tip Type Hexagonal
Tip Size PZ1
VDE/1000V Approved Yes
(Ø) 31mm
Blade Diameter 4.5mm
Dim (Ø x L) 31 mm x 182 mm
DIN Standard DIN EN 60900
Downforce Plus/Minus
Handle Length 102mm
Handle Ø 31mm
Product Type Screwdriver
Range of use VDE
Screwdriver Features Multi-purpose tool grip
Size SL/PZ 1
Weight 78g

Reviews

Be the first to submit a review

Trustpilot