Toolcraft TO-6326124 Soldering Tip Round 4.5mm for Large Joints

MPN
TO-6326124
Brand
Toolcraft
EAN-13
4053199961238
Order Code
07-7522
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £7.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 86 in stock

Toolcraft's soldering tip, model TO-6326124, features a round tip with a 4.5 mm diameter and a 39 mm length, designed for precision in electronic applications. This spare tip is ideal for large joints, ensuring efficient heat transfer and durability. Suitable for various soldering tasks, it is useful for hobbyists and professionals needing reliable performance.
For Use With Toolcraft
Tip Type Round
Tip Size 4.5mm
Length 39mm
Type Soldering tip

Reviews

Be the first to submit a review

Trustpilot