Toolcraft TO-5799258 TPS-800 Soldering Station 1000W 100-480°C LCD

MPN
TO-5799258
Brand
Toolcraft
EAN-13
4053199931057
Order Code
07-7502
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £721.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The Toolcraft TPS-800 is a digital hot air soldering station with a power output of 1000 W and an adjustable temperature range from 100 to 480 °C. Its precise digital controls make it ideal for detailed electronic work, ensuring efficient and accurate soldering. Common applications include circuit board assembly and repair tasks that require precise temperature management.
Type Hot air soldering
Analogue / Digital Digital
Power Output 1000W
Dimensions (L x W x H) 226 x 193 x 150 mm
Display Digital
Height 150mm
Length 226mm
Max. air volume 120l/min
Maximum Temperature 480°C
Min. temperature 100°C
Operating Voltage 230V AC
Weight 3.62kg
Width 193mm

Reviews

Be the first to submit a review

Trustpilot