Toolcraft TO-5345934 P5 Pentalobe Screwdriver 50mm Blade Length

MPN
TO-5345934
Brand
Toolcraft
EAN-13
4053199577453
Order Code
07-7396
Country of Origin
Taiwan

Discontinued


The Toolcraft P5 Electrical & Precision Engineering Workshop Pentalobe Screwdriver features a 50 mm blade length. It is designed for precision work, making it ideal for tasks requiring accuracy such as electronics repair. This screwdriver is suited for applications involving Pentalobe screws.
Length 150mm
ESD Safe No
Tip Type Hexagonal
VDE/1000V Approved No
(Ø) 1.2mm
Blade Diameter 1.2mm
Dim (Ø x L) 1.2 mm x 150 mm
Handle Length 100mm
Product Type Screwdriver
Screwdriver Features Multi-purpose tool grip
Weight 20g

Trustpilot