Toolcraft TO-5345754 Precision PH2 Screwdriver 100mm VDE Certified

MPN
TO-5345754
Brand
Toolcraft
EAN-13
4053199578283
Order Code
07-7395
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £5.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 345 in stock

The Toolcraft PH2 TO-5345754 VDE Phillips screwdriver features a 100 mm blade, making it ideal for precision engineering tasks. Designed for use in both electrical and precision mechanics workshops, this tool ensures safe and efficient screw driving. With a multi-component grip, it provides comfort and durability for frequent use.
Length 100mm
ESD Safe No
Tip Size PH2
VDE/1000V Approved Yes
Dim (L x W x H) 100 x 31 x 31 mm
Downforce Phillips
Height 31mm
Product Type Screwdriver
Screwdriver Features Multi-purpose tool grip
Size PH 2
Weight 95g
Width 31mm

Reviews

Be the first to submit a review

Trustpilot