Toolcraft TO-5345691 VDE Slotted Screwdriver 6.5mm Blade Length 150mm

MPN
TO-5345691
Brand
Toolcraft
EAN-13
4053199578245
Order Code
07-7391
Country of Origin
Taiwan
View Full Product Range (5)

Discontinued


Toolcraft's SL 6.5 VDE is a slotted screwdriver with a 150 mm flat blade and a multi-component grip, designed for electrical and precision engineering applications. It is ideal for use in workshops and suitable for electronics and precision mechanics. This tool is essential for tasks requiring a reliable and precise screw tool.
Length 150mm
ESD Safe No
Tip Type Slotted
VDE/1000V Approved Yes
Dim (L x W x H) 150 x 35 x 35 mm
Downforce Slot
Height 35mm
Product Type Screwdriver
Screwdriver Features Multi-purpose tool grip
Size SL 6.5
Weight 100g
Width 35mm

Trustpilot