Toolcraft TO-5345688 VDE Slotted Screwdriver 125mm Blade Length

MPN
TO-5345688
Brand
Toolcraft
EAN-13
4053199578238
Order Code
07-7390
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £4.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 286 in stock

Produced by Toolcraft, the SL 5.5 VDE is a precision-engineered slotted screwdriver featuring a 125 mm blade length. It is designed for electrical work with a multi-component grip for optimal handling. Typical applications include electronics and precision mechanics within workshops.
Length 125mm
ESD Safe No
Tip Type Slotted
VDE/1000V Approved Yes
Dim (L x W x H) 125 x 31 x 31 mm
Downforce Slot
Height 31mm
Product Type Screwdriver
Screwdriver Features Multi-purpose tool grip
Size SL 5.5
Weight 80g
Width 31mm

Reviews

Be the first to submit a review

Trustpilot