Toolcraft TO-5137977 Blow Torch 1500°C Adjustable Jet-Flame Soldering

MPN
TO-5137977
Brand
Toolcraft
EAN-13
4053199553952
Order Code
07-7366
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £16.68
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 256 in stock

The Toolcraft blow torch without a gas bottle, model TO-5137977, reaches temperatures up to 1500 °C. It is a versatile gas burner suitable for tasks such as soldering, brazing, and heating applications. The high-temperature capability makes it ideal for both professional and DIY projects.
Type Blow torch
Dimensions (L x W x H) 180 x 35 x 65 mm
Height 65mm
Length 180mm
Max. temperature 1500°C
Maximum Temperature 1500°C
Soldering iron features w/o gas bottle
Weight 170g
Width 35mm

Reviews

Be the first to submit a review

Trustpilot