Toolcraft TO-4995408 Soldering Tip Chisel 0.8mm HF Station Tip

Order Code:

07-7310

Brand: Toolcraft MPN: TO-4995408 EAN-13: 4053199528233
Qty Unit Price (Ex VAT)
1+ £4.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 4 working days

Toolcraft's HF-0,8MF soldering tip features a chisel-shaped design with a 0.8 mm tip size and 17 mm length. Ideal for precision soldering tasks, this tool is commonly used in electronics and small-scale assembly work. Suitable for professionals and hobbyists alike, it ensures efficient heat transfer for delicate components.
For Use With Toolcraft
Tip Type Chisel-shaped
Tip Size 0.8mm
Length 17mm
Type Soldering tip

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot