Toolcraft TO-4986714 One-Handed Clamp 300x60mm 750Nm Max Span 300mm

MPN
TO-4986714
Brand
Toolcraft
EAN-13
4053199522828
Order Code
07-7301
Country of Origin
Taiwan

Discontinued


The Toolcraft one-handed clamp, model TO-4986714, offers a maximum span width of 300 mm and a nosing length of 63 mm. It provides a clamping force of 750 Nm, making it suitable for quick and secure gripping tasks. Typical applications include woodworking, metalworking, and other projects where a reliable clamp is needed.
Type Quick grip clamp
Jaw Opening 300mm
Length 436mm
Nosing 63mm
Spreading range 425mm
Tension 750N
Weight 330g

Trustpilot