Toolcraft TO-4985424 Swivel Arm 600kg Load Accurate Load Placement

MPN
TO-4985424
Brand
Toolcraft
EAN-13
4053199522705
Order Code
07-7299
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £48.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 156 availableBack-order availability date - 20/11/2026

Toolcraft's TO-4985424 Block and tackle swivel arm has a load capacity of 600 kg with the pulley and 300 kg without. This versatile hoist system is suitable for lifting heavy loads efficiently. Commonly used in construction and industrial settings, it ensures secure and smooth load management.
Type Block and tackle swivel arm
Length 1100mm
Load capacity (incl. pulley) 600kg
Load capacity (without pulley) 300kg
Weight 8.5kg

Reviews

Be the first to submit a review

Trustpilot