Toolcraft TO-4985166 Star Bit Set 50 pcs T30 S2 Steel Versatile Use

Order Code:

07-7291

Brand: Toolcraft MPN: TO-4985166 EAN-13: 4053199525508

Discontinued


The Toolcraft 50 pc T 30 Star bit set is crafted from durable S2 steel, ensuring longevity and strength. Ideal for automotive and mechanical applications, these Torx bits offer precise fitting for star-shaped screws. Toolcraft's high-quality manufacturing guarantees reliable performance across a range of fixings.
Type Star bit
Drive 1/4" (6.3 mm)
Length 25mm
Material S2 steel
Plastic free packaging Plastic-free packaging
Size T 30

Trustpilot