Toolcraft TO-4941102 Soldering Tip Bevelled 45° 2mm 17mm 1 pc

MPN
TO-4941102
Brand
Toolcraft
EAN-13
4053199522033
Order Code
07-7284
Country of Origin
China
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £4.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Toolcraft TO-4941102 soldering tip features a 45° bevelled design with a 2 mm tip size and a 17 mm tip length. Manufactured by Toolcraft, it is ideal for precision soldering tasks due to its detailed and accurate design. Typical applications include electronics repair, small-scale circuit work, and detailed soldering projects.
For Use With TOOLCRAFT soldering stations
Tip Type Bevelled 45°
Tip Size 2mm
Length 17mm
Type Soldering tip

Reviews

Be the first to submit a review

Trustpilot