Toolcraft TO-4878198 ST-150 Digital HF Soldering Station 150W 50-480°C

MPN
TO-4878198
Brand
Toolcraft
EAN-13
4053199516568
Order Code
07-7278
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £187.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
62 in stock, despatched in 4 working days

The Toolcraft ST-150 HF is a digital soldering station offering 150 W of power and a temperature range of 50 to 480 °C, ideal for precision soldering tasks. Manufactured by Toolcraft, this station includes a soldering tip and provides both HF soldering convenience and accuracy. It is suitable for both professional electronics work and hobbyist projects requiring stable temperature control.
Type HF soldering station
Analogue / Digital Digital
Power Output 150W
Dimensions (L x W x H) 176 x 124 x 98 mm
Display Digital
Height 98mm
Length 176mm
Max. temperature 480°C
Min. temperature 50°C
Operating Voltage 230V AC
Preheat time 18s
Soldering iron features + soldering tip
Weight 3700g
Weight, information approx.
Width 124mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot